Bourns SRP5030TA-6R8M

Ind Power Shielded Wirewound 6.8uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 4A T/R
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5030TA-6R8M.

IHS

Datasheet4 pages4 years ago

Farnell

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-29.11%

CAD Models

Download Bourns SRP5030TA-6R8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 4.5A 0.06Ohm DCR T/R
Ind Power Shielded Wirewound 6.8uH 20% 100KHz Carbonyl Powder 4.5A T/R
Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Powdered Iron 4A 0.0762Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.3A 0.057Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 200KHz 4.5A 0.06Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.9A 0.046Ohm DCR 2020 T/R

Descriptions

Descriptions of Bourns SRP5030TA-6R8M provided by its distributors.

Ind Power Shielded Wirewound 6.8uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 4A T/R
Avnet Japan
General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
FIXED IND 6.8UH 4A 76.2 MOHM SMD
100KHz 19MHz 4.3A 4A 15@100kHz 6.8¦ÌH 76.2m¦¸ ¡À20% 2020 , 5.7mm*5.2mm*3mm
SRP5030TA Nonstandard 0.224Lx0.205W 5.70mmx5.20mm 6.8muH
4A 6.8uH ±20% 4.3A SMD,5.2x5.7mm Power Inductors ROHS
Inductor, 6.8Uh, 4A, 20%, Shielded; Inductance:6.8Μh; Rms Current (Irms):4A; Inductor Construction:Shielded; Saturation Current (Isat):4.3A; Product Range:Srp5030Ta Series; Power Inductor Case:5.7Mm X 5.2Mm X 2.8Mm; Dc Resistance Rohs Compliant: Yes |Bourns, Inc. SRP5030TA-6R8M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP5030TA-6R8M.
  • SRP5030TA6R8M