Bourns SRP5030TA-5R6M

General Purpose Inductor, 5.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5030TA-5R6M.

Master Electronics

Datasheet4 pages4 years ago
Datasheet3 pages9 years ago

element14 APAC

Inventory History

3 month trend:
-1.85%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 5A 0.048Ohm DCR Automotive T/R
Inductor Power Shielded/Molded Wirewound 5.6uH 20% 100KHz Powdered Iron 4.25A 0.063Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 14Q-Factor Ferrite 5.4A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Metal 4.1A 0.046Ohm DCR 2726 T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 3.15A 0.029Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Metal 3.8A 0.054Ohm DCR 2726 Automotive T/R

Descriptions

Descriptions of Bourns SRP5030TA-5R6M provided by its distributors.

General Purpose Inductor, 5.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 15Q-Factor Carbonyl Powder 4.25A 0.063Ohm DCR 2020 Automotive T/R
100KHz 21MHz 4.5A 4.25A 15@100kHz 5.6¦ÌH 63m¦¸ ¡À20% 2020 , 5.7mm*5.2mm*3mm
FIXED IND 5.6UH 4.25A 63MOHM SMD
INDUCTOR, 5.6UH, 4.25A, 20%, SHIELDED
4.25A 5.6uH ±20% 4.5A SMD,5.2x5.7mm Power Inductors ROHS
SRP5030TA Nonstandard 0.224Lx0.205W 5.70mmx5.20mm 5.6muH
Inductor, 5.6Uh, Shielded, 4.25A; Inductance:5.6Μh; Rms Current (Irms):4.25A; Inductor Construction:Shielded; Saturation Current (Isat):4.5A; Product Range:Srp5030Ta Series; Inductor Case/Package:-; Dc Resistance Max:0.063Ohm Rohs Compliant: Yes |Bourns, Inc. SRP5030TA-5R6M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP5030TA5R6M