Bourns SRP5030CA-R56M

Ind Power Shielded Wirewound 560nH 20% 100kHz Metal Alloy Powder 17.7A (5.5 X 5.3 X 2.9mm) T/R
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5030CA-R56M.

IHS

Datasheet5 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+333%

CAD Models

Download Bourns SRP5030CA-R56M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
$ 1.016
Stock
24,807
3,938
Authorized Distributors
6
5
Inductance
560 nH
560 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
4.52 mΩ
4.52 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns SRP5030CA-R56M provided by its distributors.

Ind Power Shielded Wirewound 560nH 20% 100kHz Metal Alloy Powder 17.7A (5.5 X 5.3 X 2.9mm) T/R
Avnet Japan
Ind,5.5X5.3X2.9Mm,0.56Uh20%,17.7A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRP5030CA-R56M
General Purpose Inductor, 0.56uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 2221
INDUCTOR, SHLD, 560NH, 17.7A, AEC-Q200; Inductance: 560nH; RMS Current (Irms): 17.7A; Inductor Construction: Shielded; Saturation Current (Isat): 22.2A; Product Range: SRP5030CA Series; Power Inductor Case: 5.5mm x 5.3mm x 2.9

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.