Bourns SRP5030CA-4R7M

Ind Power Shielded Wirewound 4.7uH ±20% 100kHz Metal Alloy Powder 5.9A T/R
$ 0.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5030CA-4R7M.

IHS

Datasheet5 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-99.50%

CAD Models

Download Bourns SRP5030CA-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.985
$ 1.016
$ 1.016
Stock
82,993
37,556
37,556
Authorized Distributors
6
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
-
-
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
36.3 mΩ
36.3 mΩ
36.3 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRP5030CA-4R7M provided by its distributors.

Ind Power Shielded Wirewound 4.7uH ±20% 100kHz Metal Alloy Powder 5.9A T/R
Avnet Japan
General Purpose Inductor, 4.7uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 2221
AEC-Q200 Shielded SMD Power Inductor, 4.7uH, 5.9A, 21MHz, 36.3mOhm
FIXED IND 4.7UH 5.9A 36.3MOHM SM
100KHz 21MHz 8.2A 5.9A 8 4.7¦ÌH 36.3m¦¸ ¡À20% , 5.5mm*5.3mm*3.1mm
SRP5030CA Nonstandard 0.217Lx0.209W 5.50mmx5.30mm 4.7muH
IND,5.5X5.3X2.9MM,4.7UH20%,5.9A, SHD, SMD
4.3A 4.7uH ±20% 8.2A SMD,5.3x5.5mm Power Inductors ROHS
Inductor, Shld, 4.7Uh, 5.9A, Aec-Q200; Inductance:4.7Μh; Rms Current (Irms):5.9A; Inductor Construction:Shielded; Saturation Current (Isat):8.2A; Product Range:Srp5030Ca Series; Power Inductor Case:5.5Mm X 5.3Mm X 2.9Mm; Dc Rohs Compliant: Yes |Bourns, Inc. SRP5030CA-4R7M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP5030CA4R7M