Bourns SRP5015TA-R20Y

Ind Power Shielded Wirewound 0.2uH ±30% 100kHz 5 Q-Factor Carbonyl Powder 15A T/R
$ 0.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5015TA-R20Y.

IHS

Datasheet4 pages6 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
+108%

CAD Models

Download Bourns SRP5015TA-R20Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind Power Shielded Wirewound 220nH 30% 100KHz Carbonyl Powder 11A T/R
Inductor Power Shielded Wirewound 0.22uH 30% 100KHz 5Q-Factor Carbonyl Powder 23A 0.0028Ohm DCR Automotive T/R
Inductor Power Chip Shielded Multi-Layer 0.22uH 30% 1MHz Ferrite 1.25A 0.138Ohm DCR 0603 T/R

Descriptions

Descriptions of Bourns SRP5015TA-R20Y provided by its distributors.

Ind Power Shielded Wirewound 0.2uH ±30% 100kHz 5 Q-Factor Carbonyl Powder 15A T/R
Avnet Japan
General Purpose Inductor, 0.2uH, 30%, 1 Element, Carbonyl Powder-Core, SMD, 2220
100KHz 180MHz 22.5A 15A 5@100kHz 200nH 4.2m¦¸ ¡À30% 2020 , 5.7mm*5.2mm*1.5mm
FIXED IND 200NH 15A 4.2 MOHM SMD
SRP5015TA Nonstandard 0.205Lx0.205W 5.20mmx5.20mm 200nH
15A 200nH ±30% 22.5A 2220 Power Inductors ROHS
Inductor, 0.2Uh, 15A, 30%, Shielded; Inductance:200Nh; Rms Current (Irms):15A; Inductor Construction:Shielded; Saturation Current (Isat):22.5A; Product Range:Srp5015Ta Series; Power Inductor Case:5.7Mm X 5.2Mm X 1.3Mm; Dc Resistance Rohs Compliant: Yes |Bourns, Inc. SRP5015TA-R20Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.