Bourns SRP4020TA-R22Y

Ind Power Shielded Wirewound 220nH 30% 100KHz Carbonyl Powder 11A T/R
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4020TA-R22Y.

IHS

Datasheet4 pages5 years ago

JRH Electronics

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.04%

CAD Models

Download Bourns SRP4020TA-R22Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 220nH 30% 100kHz 5Q-Factor Carbonyl Powder 12A (5.7 X 5.2 X 1.3mm) T/R
Inductor Power Shielded Wirewound 0.22uH 30% 100KHz 5Q-Factor Carbonyl Powder 23A 0.0028Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 0.2uH ±30% 100kHz 5 Q-Factor Carbonyl Powder 15A T/R
Inductor Power Chip Shielded Multi-Layer 0.22uH 30% 1MHz Ferrite 1.25A 0.138Ohm DCR 0603 T/R
TAIYO YUDENMBKK2012TR24N
Inductor Power Chip Wirewound 0.24uH 30% 1MHz Metal 2.4A 0.041Ohm DCR 0805 T/R
TAIYO YUDENMBKK1608TR24N
Inductor Power Chip Wirewound 0.24uH 30% 1MHz Metal 2.3A 0.049Ohm DCR 0603 T/R

Descriptions

Descriptions of Bourns SRP4020TA-R22Y provided by its distributors.

Ind Power Shielded Wirewound 220nH 30% 100KHz Carbonyl Powder 11A T/R
Avnet Japan
General Purpose Inductor, 0.22uH, 30%, 1 Element, Carbonyl Powder-Core, SMD, 1816
Inductor Power Shielded Wirewound 0.22uH 30% 100KHz 10Q-Factor Carbonyl Powder 11A 0.0073Ohm DCR 1616 T/R Automotive AEC-Q200
Inductor, Shielded, 0.22Uh, 30%, 11A; Inductance:220Nh; Rms Current (Irms):11A; Inductor Construction:Shielded; Saturation Current (Isat):24A; Product Range:Srp4020Ta Series; Inductor Case/Package:-; Dc Resistance Max:7.3Mohm Rohs Compliant: Yes |Bourns, Inc. SRP4020TA-R22Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.