Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK SPM5015T-1R0M-LR

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 6.3A 0.0248Ohm DCR T/R
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM5015T-1R0M-LR.

Official Datasheet15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK SPM5015T-1R0M-LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 10Q-Factor Carbonyl Powder 6A 0.0253Ohm DCR 2020 Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5.1A 0.029Ohm DCR 1515 T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 5A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5.6A 0.0281Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 6.1A 0.021Ohm DCR 2019 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5.1A 0.029Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK SPM5015T-1R0M-LR provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 6.3A 0.0248Ohm DCR T/R
FIXED IND 1UH 6.3A 24.8 MOHM SMD / 1 µH Shielded Drum Core, Wirewound Inductor 6.3 A 24.8mOhm Max Nonstandard
General Purpose Inductor, 1uH, 20%, 1 Element, Metal-Core, SMD, 2120
FIXED IND 1UH 6.3A 24.8 MOHM SMD
100KHz 8A 6.3A 1μH 24.8mΩ ±20% 5015 standard mounting,SMD mount 5.4mm*5.1mm*1.5mm
INDUCTOR, 1UH, 6.3A, 20%, WIREWOUND;
SMD / SMT Inductors (Coils), L=1μH, L x W x T :
6.3A 1uH 卤20% 8A SMD,5.4x5.1mm Power Inductors ROHS
SPM-LR Nonstandard 0.213Lx0.201W 5.40mmx5.10mm 1muH
INDUCTOR, 1UH, 6.3A, 20%, WIREWOUND; Inductance: 1µH; RMS Current (Irms): 6.3A; Inductor Construction: Wirewound; Saturation Current (Isat): 8A; Product Range: SPM-LR Series; Power Inductor Case: 5.4mm x 5.1mm x 1.5mm; DC Resi

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos