Bourns SRP4030FA-3R3M

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 10Q-Factor Metal Alloy Powder 6.6A 0.0286Ohm DCR Automotive T/R
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4030FA-3R3M.

IHS

Datasheet4 pages7 years ago

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns SRP4030FA-3R3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.735
$ 0.853
Stock
72,267
29,768
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
28.6 mΩ
28.6 mΩ
Q Factor
10
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SRP4030FA-3R3M provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 10Q-Factor Metal Alloy Powder 6.6A 0.0286Ohm DCR Automotive T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 1616
FIXED IND 3.3UH 6.6A 28.6MOHM SM / 3.3 µH Shielded Drum Core, Wirewound Inductor 6.6 A 28.6mOhm Max Nonstandard
AEC-Q200 Shielded SMD Power Inductor, 3.3uH, 6.6A, 28MHz, 28.6mOhm
100KHz 28MHz 4.8A 6.6A 10@100kHz 3.3¦ÌH 28.6m¦¸ ¡À20% SMD,4.1X4.1MM , 4.1mm*4.1mm*3mm
IND,4.1X4.1X2.8MM,3.3UH,20%,6.6A, SHD, SMD
SRP4030FA Nonstandard 0.161Lx0.161W 4.10mmx4.10mm 3.3muH
5A 3.3uH ±20% 6.2A SMD,4.1x4.1mm Power Inductors ROHS
Inductor, 3.3Uh, Shielded, 6.6A; Inductance:3.3Μh; Rms Current (Irms):6.6A; Inductor Construction:Shielded; Saturation Current (Isat):6.2A; Product Range:Srp4030Fa Series; Dc Resistance Max:0.0286Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRP4030FA-3R3M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4030FA3R3M