Bourns SRP2313AA-100M

Inductor Power Shielded Wirewound 10uH 20% 100KHz 40Q-Factor Metal Alloy Powder 30A 0.00415Ohm DCR Automotive T/R
$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP2313AA-100M.

IHS

Datasheet4 pages4 years ago

Farnell

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+109%

CAD Models

Download Bourns SRP2313AA-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.12
$ 6
Stock
18,313
956
Authorized Distributors
6
5
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
4.15 mΩ
4.15 mΩ
Q Factor
40
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-10-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SRP2313AA-100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz 40Q-Factor Metal Alloy Powder 30A 0.00415Ohm DCR Automotive T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 9387
100KHz 7MHz 20A 30A 40@100kHz 10¦ÌH 4.15m¦¸ ¡À20% SMD,22X23.5MM , 23.5mm*22mm*13mm
FIXED IND 10UH 30A 4.15 MOHM SMD
SRP2313AA Nonstandard 0.925Lx0.866W 23.50mmx22.00mm 10muH
IND, 23.5X22X12.6MM, 10UH20%, 30A, SHDSMD
30A 10uH ±20% 20A SMD,22x23.5mm Power Inductors ROHS
Inductor, 10Uh, Shielded, 30A; Inductance:10Μh; Rms Current (Irms):30A; Inductor Construction:Shielded; Saturation Current (Isat):20A; Product Range:Srp2313Aa Series; Inductor Case/Package:-; Dc Resistance Max:4.15Mohm Rohs Compliant: Yes |Bourns, Inc. SRP2313AA-100M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP2313AA100M