
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | SRN8040TA-1R5Y | 6,000 | 225 | |||||||||
| Arrow Electronics | SRN8040TA-1R5Y | 1,000 | 1K | |||||||||
| TME | SRN8040TA1R5-BOU-0 | 1,000 | 1K | 9h | ||||||||
| DigiKey | SRN8040TA-1R5YCT-ND | 1,027 | 1 | Cut Tape | ||||||||
| TTI | SRN8040TA-1R5Y | 0 | 1K | Tape & Reel | 11h |
Download Bourns SRN8040TA-1R5Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns SRN8040TA-1R5Y provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: