Bourns SRN6045TA-3R3Y

Ind Power Semi-Shielded Wirewound 3.3uH ±30% 1MHz 15 Q-Factor Ferrite 5A T/R
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6045TA-3R3Y.

IHS

Datasheet4 pages6 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+97.67%

CAD Models

Download Bourns SRN6045TA-3R3Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENLHL08TB3R3M
Inductor Power Wirewound 3.3uH 20% 7.96MHz 40Q-Factor Ferrite 3.2A 0.021Ohm DCR RDL Ammo
Inductor Power Semi-Shielded Wirewound 3.3uH 30% 100KHz 13Q-Factor Ferrite 5.6A 0.021Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3.3A 5040 T/R
Inductor Power Wirewound 3.3uH 20% 1KHz 30Q-Factor Ferrite 4.5A 0.018Ohm DCR RDL Bag
TAIYO YUDENNRS5040T3R3NMGJ
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.3A 0.0351Ohm DCR T/R
Inductor Power Drum Core 3.3uH 10% 7.96MHz 20Q-Factor Ferrite 5.5A 0.025Ohm DCR RDL

Descriptions

Descriptions of Bourns SRN6045TA-3R3Y provided by its distributors.

Ind Power Semi-Shielded Wirewound 3.3uH ±30% 1MHz 15 Q-Factor Ferrite 5A T/R
Avnet Japan
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
Fixed Inductor Nonstandard 3.3µH ±30% 5A 21mΩ 45MHz 15@1MHz
Inductor, Aec-Q200, 3.3Uh, 5A, 30%; Inductance:3.3Μh; Rms Current (Irms):5A; Inductor Construction:Semishielded; Saturation Current (Isat):7.8A; Product Range:Srn6045Ta Series; Power Inductor Case:6Mm X 6Mm X 4.2Mm Rohs Compliant: Yes |Bourns, Inc. SRN6045TA-3R3Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6045TA3R3Y