Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB0912-3R3ML

Inductor Power Wirewound 3.3uH 20% 1KHz 30Q-Factor Ferrite 4.5A 0.018Ohm DCR RDL Bag
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0912-3R3ML.

IHS

Datasheet8 pages6 years ago

Newark

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-31.17%

CAD Models

Download Bourns RLB0912-3R3ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Inductor Power Unshielded Wirewound 3.3uH 20% 1KHz 32Q-Factor Ferrite 4.5A 0.02Ohm DCR T/R
TAIYO YUDENLHL10TB3R3M
Ind Power 3.3uH 20% 7.96MHz 50Q-Factor Ferrite 4.2A RDL Ammo Pack
TAIYO YUDENLHL08TB3R3M
Inductor Power Wirewound 3.3uH 20% 7.96MHz 40Q-Factor Ferrite 3.2A 0.021Ohm DCR RDL Ammo
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
TAIYO YUDENNRS8030T3R3MJGJ
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
Inductor Power Unshielded Drum Core 3.3uH 20% 7.96MHz 10Q-Factor Ferrite 4.5A 0.013Ohm DCR RDL Bulk

Descriptions

Descriptions of Bourns RLB0912-3R3ML provided by its distributors.

Inductor Power Wirewound 3.3uH 20% 1KHz 30Q-Factor Ferrite 4.5A 0.018Ohm DCR RDL Bag
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core
MAGNETICS - FIXED INDUCTOR THROUGH HOLE
FIXED IND 3.3UH 4.5A 18 MOHM TH
Radial Inductor 3.3uH, 20%, 4.5A, 18mOhm
4.5A 3.3uH ±20% 6.5A Plugin,D8.7xL10mm Power Inductors ROHS
RLB Radial Vertical Cylinder 0.343Dia 8.70mm 3.3muH
INDUCTOR, POWER, RLB SERIES, 3.3UH;
IND8.7X10MM,3.3UH20%3.6A, NON-SHDTH
1KHz 50MHz 6.5A 4.5A 30@7.96MHz 3.3μH 18mΩ ±20% Plugins,D8.7XL10MM vertical mounting,Through hole mounting 8.7mm(Length)*11mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.