
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SRN6045TA-330M | 1,311 | 1 | Cut Tape | ||||||||
| Arrow Electronics | SRN6045TA-330M | 370 | 370 | |||||||||
| DigiKey | SRN6045TA-330MCT-ND | 7,107 | 1 | Cut Tape | ||||||||
| TTI | SRN6045TA-330M | 0 | 2K | Tape & Reel | 9h | |||||||
| Onlinecomponents.com | SRN6045TA-330M | 0 | 1K | Bulk |
Download Bourns SRN6045TA-330M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns SRN6045TA-330M provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: