Bourns SRN6045TA-121M

Inductor Power Semi-Shielded Wirewound 120uH 20% 1MHz 15Q-Factor Ferrite 0.85A 0.5Ohm DCR 2424 Automotive T/R
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6045TA-121M.

IHS

Datasheet4 pages6 years ago

JRH Electronics

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.73%

CAD Models

Download Bourns SRN6045TA-121M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 120uH 10% 1KHz 20Q-Factor Ferrite 0.3A 0.45Ohm DCR RDL Bag
TAIYO YUDENLHL08TB121K
Ind Power 120uH 10% 796KHz 25Q-Factor Ferrite 700mA RDL Ammo Pack
Inductor Power Unshielded Wirewound 120uH 10% 1KHz 12Q-Factor Ferrite 0.66A 0.48Ohm DCR T/R
Inductor Power Unshielded Wirewound 120uH 10% 1KHz 15Q-Factor Ferrite 0.89A 0.4Ohm DCR T/R
Inductor Power Shielded Wirewound 120uH 20% 100KHz 0.77A 0.484Ohm DCR 2424 T/R
General Purpose Inductor, 120uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Bourns SRN6045TA-121M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 120uH 20% 1MHz 15Q-Factor Ferrite 0.85A 0.5Ohm DCR 2424 Automotive T/R
General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Fixed Inductor Nonstandard 120µH ±20% 850mA 500mΩ 7MHz 15@1MHz
Inductor, 120Uh, Semishielded, 0.85A; Inductance:120Μh; Rms Current (Irms):850Ma; Inductor Construction:Semishielded; Saturation Current (Isat):1.2A; Product Range:Srn6045Ta Series; Inductor Case/Package:-; Product Length:6Mm Rohs Compliant: Yes |Bourns, Inc. SRN6045TA-121M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6045TA-121M.
  • SRN6045TA121M