
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | SRN6045-1R3Y | 915 | 328 | |||||||||
| Onlinecomponents.com | SRN6045-1R3Y | 1,000 | 1K | Bulk | ||||||||
| Master Electronics | SRN6045-1R3Y | 1,000 | 1K | |||||||||
| DigiKey | SRN6045-1R3YCT-ND | 3,988 | 1 | Cut Tape | ||||||||
| TTI | SRN6045-1R3Y | 0 | 2K | Tape & Reel | 19h |
Download Bourns SRN6045-1R3Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Bourns SRN6045-1R3Y provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: