Bourns SRN4012TA-1R0M

Ind Power Semi-Shielded Wirewound 1uH ±20% 100kHz 6 Q-Factor Ferrite 2.2A T/R
$ 0.149
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4012TA-1R0M.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.08%

CAD Models

Download Bourns SRN4012TA-1R0M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.212
Stock
43,288
47,810
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
2.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
42 mΩ
42 mΩ
Q Factor
6
6
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal Alloy 3.2A 0.042Ohm DCR 1008 T/R
Ind Power Semi-Shielded Wirewound 1uH ±30% 1MHz 10 Q-Factor Ferrite 2A T/R
Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz 6Q-Factor Ferrite 2.2A 0.042Ohm DCR 1515 T/R
TAIYO YUDENNRS4012T1R0NDGG
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 2.2A 0.0504Ohm DCR 1515 T/R
TAIYO YUDENBRL3225T1R0M
Inductor Power Chip Wirewound 1uH 20% 100KHz Ferrite 2.2A 0.0516Ohm DCR 1210 T/R
TAIYO YUDENLBR2518T1R0M
Inductor General Purpose Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.96A 0.0585Ohm DCR 1007 T/R

Descriptions

Descriptions of Bourns SRN4012TA-1R0M provided by its distributors.

Ind Power Semi-Shielded Wirewound 1uH ±20% 100kHz 6 Q-Factor Ferrite 2.2A T/R
Avnet Japan
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
FIXED IND 1UH 2.2A 42 MOHM SMD
100KHz 100MHz 2.8A 2.2A 6@100kHz 1¦ÌH 42m¦¸ ¡À20% 1515 , 4mm*4mm*1.2mm
SRN4012TA Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 1muH
Power Inductors-SMD 1uH 20% 2.2A non-shdSMD
IND4X4X1.2MM, 1UH20%2.2A, NON-SHDSMD
Inductor, Aec-Q200, 1Uh, 2.2A, 20%; Inductance:1Μh; Rms Current (Irms):2.2A; Inductor Construction:Semishielded; Saturation Current (Isat):2.8A; Product Range:Srn4012Ta Series; Inductor Case/Package:-; Dc Resistance Max:42Mohm Rohs Compliant: Yes |Bourns, Inc. SRN4012TA-1R0M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4012TA-1R0M.
  • SRN4012TA1R0M