Bourns SRN3012TA-6R8M

Ind Power Semi-Shielded Wirewound 6.8uH ±20% 1MHz 20 Q-Factor Ferrite 1.05A T/R
$ 0.159
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN3012TA-6R8M.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.38%

CAD Models

Download Bourns SRN3012TA-6R8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 6.8uH 20% 1KHz 18Q-Factor Ferrite 1A T/R
TAIYO YUDENNR4012T6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.84A 0.216Ohm DCR 1515 T/R
TAIYO YUDENNRS5014T6R8MMGGV
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR Automotive T/R
TAIYO YUDENCBC3225T6R8MR
Inductor PowerChip Wirewound 6.8uH 20% 100KHz Ferrite 0.94A 0.156Ohm DCR 1210 T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.3A 150mOhm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 1MHz 14Q-Factor Ferrite 1.1A 0.211Ohm DCR 1212 T/R

Descriptions

Descriptions of Bourns SRN3012TA-6R8M provided by its distributors.

Ind Power Semi-Shielded Wirewound 6.8uH ±20% 1MHz 20 Q-Factor Ferrite 1.05A T/R
Avnet Japan
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Fixed Inductor 1212 6.8µH ±20% 1.05A 180mΩ 45MHz 20@1MHz
Inductor, Aec-Q200, 6.8Uh, 1.05A, 20%; Inductance:6.8Μh; Rms Current (Irms):1.05A; Inductor Construction:Semishielded; Saturation Current (Isat):900Ma; Product Range:Srn3012Ta Series; Inductor Case/Package:-; Product Length:3Mm Rohs Compliant: Yes |Bourns, Inc. SRN3012TA-6R8M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN3012TA-6R8M.
  • SRN3012TA6R8M