What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRU5018-1R0Y

Inductor Power Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 2.8A 0.0125Ohm DCR T/R
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU5018-1R0Y.

IHS

Datasheet3 pages7 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-11.65%

CAD Models

Download Bourns SRU5018-1R0Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 1uH 30% 100KHz Ferrite 3A 4026 T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 2.2A 0.065Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 2.7A 0.035Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 100KHz Ferrite 3.1A 0.0228Ohm DCR 2020 T/R
TAIYO YUDENNRS5020T1R0NMGJ
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.6A 0.0252Ohm DCR T/R
TAIYO YUDENNRS4018T1R0NDGJV
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.2A 0.0324Ohm DCR 1515 Automotive T/R

Descriptions

Descriptions of Bourns SRU5018-1R0Y provided by its distributors.

Inductor Power Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 2.8A 0.0125Ohm DCR T/R
SRU5018 SERIES SHIELDED WIRE-WOUND SMD INDUCTOR W/ FERRITE CORE,1 UH +/-30% Q:9
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 2121
POWER INDUCTOR, 1UH, 2.8A, SHIELDED; Inductance: 1µH; RMS Current (Irms): 2.8A; Inductor Construction: Shielded; Saturation Current (Isat): 2.85A; Product Range: SRU5018 Series; Power Inductor Case: 5.2mm x 5.2mm x 1.8mm; DC Resistance Max: 0.0125ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU5018-1R0Y.