
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST40211833 | 12 | 1 | 20h | ||||||||
| DigiKey | SRN2009T-4R7MCT-ND | 733 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | SRN2009T-4R7M | 0 | 2K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | SRN2009T-4R7M | 0 | 2K | Bulk | 15h | |||||||
| Avnet | SRN2009T-4R7M | 0 | 2K | 1d |
Download Bourns SRN2009T-4R7M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns SRN2009T-4R7M provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: