Littelfuse SMDJ10A

SMDJ Series 11.1 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.405
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ10A.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago

TME

Fuses Unlimited

Littelfuse SCT

iiiC

Inventory History

3 month trend:
-59.64%

CAD Models

Download Littelfuse SMDJ10A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ10A
TVS Diode 176.4A 3kW 10V Unidirectional 17V 11.1V SMC(DO-214AB) SMD 2.42mm H
LittelfuseTPSMD10A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 10V, 17V, DO-214AB, RoHS
LittelfuseSMDJ13A
SMDJ Series 3000 W 13 V 21.5 Vcl SMT Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ12A
J Series 13.3 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
BournsSMLJ8.0A
Diode TVS Single Uni-Dir 8V 3KW 2-Pin DO-214AB
TVS Diode, 10.2V Unidirectional 600W 36A 16.7V 11.4V SMB(DO-214AA) SMD 2.24mm H

Descriptions

Descriptions of Littelfuse SMDJ10A provided by its distributors.

SMDJ Series 11.1 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS Diode, Unidirectional, 3kW, 176.5A, 17V, 11.1V, SMC(DO-214AB), SMD
Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Tvs Diode, Smdj Series, Unidir, 10V, 17V; |Littelfuse SMDJ10A
TVS Diode Single Uni-Dir 10V 3KW 2-Pin SMC T/R
TVS 3KW 10V 5%UNI DO-214AB TR13 RoHS
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 10 / Clamping Voltage V = 17 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 176.5 / Breakdown Voltage Min. V = 11.1 / Breakdown Voltage Max. V = 12.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 5 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN