Bourns SMLJ60A

DO-214AB SMC SMLJ 1 Surface Mount Zener Tvs Diode 70.2V 31A 3000W -55C~150C TJ
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ60A.

TME

Datasheet6 pages3 years ago

Electro Sonic

_legacy Avnet

Newark

Inventory History

3 month trend:
+4.46%

CAD Models

Download Bourns SMLJ60A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMDJ6.0
Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ6.0A
Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMBJ75A
Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ7.0A
SMBJ Series 5 W 8.6 V Uni-Directional Surface Mount TVS Diode - SMB
BournsSMCJ7.5A
Dio Tvs Vwm 7.5V 1.5Kw Unidir Smc Rohs Compliant: Yes
LittelfuseP6SMB8.2A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 7.02V, RoHS

Descriptions

Descriptions of Bourns SMLJ60A provided by its distributors.

DO-214AB SMC SMLJ 1 Surface Mount Zener Tvs Diode 70.2V 31A 3000W -55C~150C TJ
Trans Voltage Suppressor Diode, 3000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Uni-Dir 60V 3KW 2-Pin DO-214AB
31A 3kW 96.8V 66.7V 60V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Diode; Breakdown Voltage Range:66.7V To 73.7V; Diode Case Style:Do-214Ab; No. Of Pins:2; Peak Pulse Current Ippm:100A; Power Dissipation Pd:3Kw; Reverse Stand-Off Voltage Vrwm:60V; Tvs Polarity:Unidirectional Rohs Compliant: Yes |Bourns, Inc. SMLJ60A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.