Bourns SMLJ26CA

71.2A 3kW 42.1V 28.9V 26V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ26CA.

TME

Datasheet6 pages4 years ago

element14 APAC

Newark

Factory Futures

JRH Electronics

Inventory History

3 month trend:
+10.35%

CAD Models

Download Bourns SMLJ26CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 1.243
$ 1.243
Stock
122,677
100,681
100,681
Authorized Distributors
6
5
5
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
30.4 V
30.4 V
30.4 V
Clamping Voltage
42.1 V
42.1 V
42.1 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
71.2 A
71.3 A
71.3 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ26CA
SMDJ Series 26 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse3KP26CA
Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Bidirectional, 1 Element, Silicon
LittelfuseSMDJ26CA-T7
TVS Diode Unidirectional 3kW 71.3A 42.1V 28.9V SMC DO-214AB SMD 2.42mm H
Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 22VWM 35.5VC DO214AB / 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
BournsSMLJ22CA
84.4A 3kW 35.5V 24.4V 22V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Bourns SMLJ26CA provided by its distributors.

71.2A 3kW 42.1V 28.9V 26V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 26V 3KW 2-Pin DO-214AB
DIODE, TVS, 26V, 3000W, BI, 5%, SMC
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMLJ26CA.