MCC SMLJ26CA-TP

Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMLJ26CA-TP.

IHS

Datasheet8 pages18 years ago

Inventory History

3 month trend:
+39.68%

Alternate Parts

Price @ 1000
$ 0.599
$ 0.407
$ 0.407
Stock
10,119
146,748
146,748
Authorized Distributors
3
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
30.4 V
30.4 V
30.4 V
Clamping Voltage
42.1 V
42.1 V
42.1 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
71.2 A
71.2 A
71.2 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ26CA
SMDJ Series 26 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse3KP26CA
Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Bidirectional, 1 Element, Silicon
LittelfuseSMDJ26CA-T7
TVS Diode Unidirectional 3kW 71.3A 42.1V 28.9V SMC DO-214AB SMD 2.42mm H
BournsSMLJ26CA
71.2A 3kW 42.1V 28.9V 26V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMLJ22CA
84.4A 3kW 35.5V 24.4V 22V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMLJ24CA
77.2A 3kW 38.9V 26.7V Bidirectional 24V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of MCC SMLJ26CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diode, 3kW, 71.2A, 42.1V, 28.9V, SMC(DO-214AB), SMD, 2.62mm H
TVS Diode Single Bi-Dir 26V 3KW 2-Pin SMC T/R
TVS DIODE 26VWM 42.1VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi