Bourns SMLJ24A

TVS Diode, Unidirectional 3.5V 3kW 77.2A 38.9V 26.7V SMC(DO-214AB) SMD 2.42mm H
$ 0.56
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ24A.

TME

Datasheet6 pages4 years ago

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
-20.84%

Alternate Parts

Price @ 1000
$ 0.56
$ 0.483
$ 0.483
Stock
186,905
642,030
642,030
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
28.1 V
28.1 V
28.1 V
Clamping Voltage
38.9 V
38.9 V
38.9 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
77.2 A
77.1 A
77.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ30A
Diode TVS Single Uni-Dir 30V 3KW 2-Pin DO-214AB
LittelfuseSMDJ24A
SMDJ Series 38.9 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMDJ20A
SMDJ Series 20 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMDJ22A
TVS Diode, Unidirectional 22V 3kW 84.5A 35.5V 24.4V SMC(DO-214AB) SMD 2.42mm H
BournsSMLJ20A
Diode TVS Single Uni-Dir 20V 3KW 2-Pin DO-214AB
BournsSMLJ26A
71.2A 3kW 42.1V 28.9V 26V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Bourns SMLJ24A provided by its distributors.

TVS Diode, Unidirectional 3.5V 3kW 77.2A 38.9V 26.7V SMC(DO-214AB) SMD 2.42mm H
Diode TVS Single Uni-Dir 24V 3KW 2-Pin DO-214AB
DIO TVS VWM 24V 3kW UNIDIR SMC
DIODE; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Breakdown Voltage Min: 26.7V; Breakdown Voltage Max: 29.5V; Clamping Voltage Vc Max: 38.9V; Peak Pulse Current Ippm: 100A; Diode Case
TVS DIODE, 38.9V UNIDIRECTIONAL 24V;
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.