Bourns SMLJ26A

71.2A 3kW 42.1V 28.9V 26V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ26A.

HQonline

Datasheet6 pages4 years ago

Factory Futures

Electro Sonic

Newark

Inventory History

3 month trend:
-23.01%

CAD Models

Download Bourns SMLJ26A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.645
$ 0.645
Stock
168,041
90,150
90,150
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30.4 V
30.4 V
30.4 V
Clamping Voltage
42.1 V
54.7 V
54.7 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
71.2 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ26A
J Series 28.9 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMD26A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 26V, 42.1V, DO-214AB, RoHS
Littelfuse3KP26A
Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Unidirectional, 1 Element, Silicon
BournsSMLJ30A
Diode TVS Single Uni-Dir 30V 3KW 2-Pin DO-214AB
Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Bourns SMLJ26A provided by its distributors.

71.2A 3kW 42.1V 28.9V 26V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 26V 3KW 2-Pin DO-214AB
ESD Suppressors / TVS Diodes 26volts 5uA 71.2 Amps Uni-Dir
Tvs Diode, Smlj Series, Unidir, 26V; |Bourns, Inc. SMLJ26A
Transient Suppression Diode (TVS)
TVS DIODE 26VWM 42.1VC DO214AB
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.