Littelfuse SMDJ20A

SMDJ Series 20 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.465
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ20A.

Farnell

Datasheet6 pages6 years ago

element14 APAC

Future Electronics

Littelfuse SCT

TME

Inventory History

3 month trend:
-23.15%

CAD Models

Download Littelfuse SMDJ20A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.465
$ 0.412
$ 0.412
Stock
3,696,798
29,617
29,617
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
23.35 V
23.35 V
23.35 V
Clamping Voltage
32.4 V
32.4 V
32.4 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
92.6 A
92.6 A
92.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ20A
Diode TVS Single Uni-Dir 20V 3KW 2-Pin DO-214AB
LittelfuseTPSMD20A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 20V, 32.4V, DO-214AB, RoHS
LittelfuseSMDJ24A
SMDJ Series 38.9 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMDJ22A
TVS Diode, Unidirectional 22V 3kW 84.5A 35.5V 24.4V SMC(DO-214AB) SMD 2.42mm H
BournsSMLJ22A
Diode TVS Single Uni-Dir 22V 3000W 2-Pin DO-214AB T/R
Diodes Inc.3.0SMCJ24A-13
38.9 V 77.1 A 3000 W 3000pF General Purpose SMT TVS Diode - DO-214AB, SMC

Descriptions

Descriptions of Littelfuse SMDJ20A provided by its distributors.

SMDJ Series 20 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS Diode Single Uni-Dir 20V 3KW 2-Pin SMC T/R / TVS DIODE 20VWM 32.4VC SMD
92.6A 3kW 32.4V 22.2V 20V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Tvs Diode, 3Kw, 20V, Unidir, Do-214Ab; |Littelfuse SMDJ20A
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 20V, DO-214AB, RoHS
Littelfuse SCT
TVS 3KW 20V 5%UNI DO-214AB TR13 RoHS
TVS DIODE, 3KW, 20V, UNIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 20V; Clamping Voltage Vc Max: 32.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN