Bourns SMBJ440A

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 492V 900mA 600W -55C~150C TJ
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ440A.

IHS

Datasheet6 pages3 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-14.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.173
$ 0.285
Stock
47,980
176,008
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
517.5 V
517.5 V
Clamping Voltage
713 V
713 V
Peak Pulse Power
600 W
800 W
Peak Pulse Current
-
900 mA

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SMBJ440A provided by its distributors.

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 492V 900mA 600W -55C~150C TJ
Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
900mA 600W 713V 492V 440V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 440V 600W 2-Pin SMB T/R
DIO TVS VWM 440V 600W UNIDIR SMB
TVS DIODE 440VWM 713VC DO214AA
Tvs Diode, 600W, 440V, Do-214Aa; Product Range:Smbj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:440V; Clamping Voltage Max:713V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Minimum Breakdown Voltage:492V Rohs Compliant: Yes |Bourns, Inc. SMBJ440A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.