STMicroelectronics SMBJ33CA-TR

SMBJ Series 600 W 38.6 V Bi Directional Surface Mount TVS Diode - DO-214AA
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ33CA-TR.

STMicroelectronics SCT

Datasheet11 pages8 years ago

IHS

Factory Futures

HQonline

element14

Inventory History

3 month trend:
-27.45%

CAD Models

Download STMicroelectronics SMBJ33CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.184
$ 0.184
Stock
4,390,913
2,363,963
2,363,963
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
38.6 V
39.45 V
39.45 V
Clamping Voltage
69.7 V
53.3 V
53.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
11.8 A
11.3 A
11.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ12A-TR
SMBJ Series 600 W 14 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ18CA-TR
SMBJ Series 600 W 21.1 V Bi Directional Surface Mount TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SMBJ33CA-TR provided by its distributors.

SMBJ Series 600 W 38.6 V Bi Directional Surface Mount TVS Diode - DO-214AA
Transil Diode (TVS); 600W; 33V; 11.8A; bidirectional; -55+150 deg.C; SMD; DO214AA(SMB)
TVS Diode, Transil SMBJ, Bidirectional, 33 V, 69.7 V, DO-214AA (SMB), 2 Pins
11.8A 600W 53.3V 36.7V Bidirectional 33V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
STMicroelectronics BidirectionalTVSDiodes, Maximum clamping voltage 69.7V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 36.7V
DIODE, TVS, 33V, 600W; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 69.7V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 36.7V; Breakdown Voltage Max: 38.6V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakover Voltage Min: 36.7V; Capacitance Cd @ Vr Typ: 900pF; Clamping Voltage @ 8/20µs Max: 69.7V; Diode Type: Bidirectional TVS; External Depth: 3.56mm; External Length / Height: 2.44mm; External Width: 5.59mm; Peak Pulse Current Ippm: 11.3A; Power Dissipation Pd: 6W; Reverse Leakage Current Max: 1µA; SMD Marking: BBN; Stand-off Voltage: 33V; Test Current: 1mA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 33 / Clamping Voltage V = 53.3 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 11.8 / Breakdown Voltage Min. V = 36.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ33CA-TR.