STMicroelectronics SMBJ13CA-TR

STMicroelectronics TVS Diode, Bidirectional, 27.2V Clamp, SMD, DO-214AA (SMB), 14.4V Breakdown
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ13CA-TR.

IHS

Datasheet10 pages14 years ago

HQonline

Future Electronics

Farnell

STMicroelectronics SCT

Inventory History

3 month trend:
+1.43%

CAD Models

Download STMicroelectronics SMBJ13CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.138
$ 0.138
Stock
13,096,854
580,033
580,033
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
15.2 V
15.15 V
15.15 V
Clamping Voltage
27.2 V
21.5 V
21.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
147 A
28 A
28 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ30A-TR
SMBJ Series 600 W 64.3 V Uni Directional Surface Mount TVS Diode - DO-214AA
STMicroelectronicsSMBJ12A-TR
SMBJ Series 600 W 14 V Uni Directional SMT TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SMBJ13CA-TR provided by its distributors.

STMicroelectronics TVS Diode, Bidirectional, 27.2V Clamp, SMD, DO-214AA (SMB), 14.4V Breakdown
SMBJ Series 600 W 15.2 V Bi Directional Transient Voltage Suppressor - DO-214AA
29A 600W 21.5V 14.4V Bidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, 13V, 600W; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 13V; Clamping Voltage Vc Max: 21.5V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 14.4V; Breakdown Voltage Max: 15.2V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakover Voltage Min: 14.4V; Capacitance Cd @ Vr Typ: 1900pF; Clamping Voltage @ 8/20µs Max: 27.2V; Diode Type: Bidirectional TVS; External Depth: 3.56mm; External Length / Height: 2.44mm; External Width: 5.59mm; Peak Pulse Current Ippm: 147A; Power Dissipation Pd: 600W; Reverse Leakage Current Max: 1µA; SMD Marking: BBF; Stand-off Voltage: 13V; Test Current: 1mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ13CATR