MCC SMBJ14CA-TP

Bidirectional TVS Diode 600W 25.8A 23.2V 15.6V SMB(DO-214AA) SMD 2.44mm H
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMBJ14CA-TP.

IHS

Datasheet8 pages18 years ago

Future Electronics

HQonline

DigiKey

Inventory History

3 month trend:
+11.39%

Alternate Parts

Price @ 1000
$ 0.149
$ 0.151
$ 0.151
Stock
319,801
629,537
629,537
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
16.4 V
16.4 V
16.4 V
Clamping Voltage
23.2 V
23.2 V
23.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
25.8 A
25.9 A
25.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ14CA
25.9A 600W 23.2V 15.6V 14V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ13CA
28A 600W 21.5V 14.4V Bidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
onsemiP6KE15CA
P6KE15A Series 21.2 V 600 Watt Axial Transient Voltage Suppressor - DO-15
Diodes Inc.SMBJ13CA-13-F
SMBJ Series 600 W 13 V Surface Mount BI-Directional TVS Diode - DO-214AA
TVS Diode Bi-Directional 600W 28.8A 21.2V 14.3V SMB DO-214AA SMD 2.44mm H
LittelfuseSMBJ14CA
TVS Diodes & ESD Suppressors; SMBJ14CA; LITTELFUSE; 14 V; 23.2 V; 15.6 V; 15.6 V

Descriptions

Descriptions of MCC SMBJ14CA-TP provided by its distributors.

Bidirectional TVS Diode 600W 25.8A 23.2V 15.6V SMB(DO-214AA) SMD 2.44mm H
Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
SMBJ14CA Series 23.2 V 25.8 A Surface Mount TVS Diode - DO-214AA
Diode TVS Single Bi-Dir 14V 600W 2-Pin SMB T/R
TVS DIODE 14VWM 23.2VC DO214AA

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi