Littelfuse P6KE13A

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.223
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE13A.

Newark

Datasheet6 pages5 years ago
Datasheet3 pages22 years ago

Farnell

Littelfuse SCT

element14 APAC

Future Electronics

Inventory History

3 month trend:
-71.03%

CAD Models

Download Littelfuse P6KE13A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.298
$ 0.298
Stock
175,739
752,524
752,524
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
13 V
13 V
13 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
33.5 A
33 A
33 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ10A
TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
BournsSMBJ11A
33A 600W 18.2V 12.2V 11V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ10A-13-F
Protection Tvs Unidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
TVS Diode Single Uni-Dir 11.1V 600W 2-Pin SMB T/R
TVS Diode Unidirectional 600W 36.5A 16.7V 11.4V SMB(DO-214AA), SMD, 2.44mm H
LittelfuseTPSMA6L11A
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC

Descriptions

Descriptions of Littelfuse P6KE13A provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Diode TVS Single Uni-Dir 11.1V 600W 2-Pin DO-15 T/R
ESD Suppressors / TVS Diodes 11.1Vr 600W 33A 5% Uni-Directional
11.1V Unidirectional 600W 33.5A 18.2V 12.4V DO-15,DO-204AC Through hole mounting
TVS Diode, Uni-Directional, 11.1V, 33.5A, DO-204AC
Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TVS Diode 600W UL Axial Uni 5%
TVS DIODE 11.1VWM 18.2VC DO204AC
SUPPRESSOR 600W 13V UNI-DIRECTIONAL
DIO, TRANSIENT, 18.2V, UNIDIRECTIONAL;
TVS DIODE, 600W, 13V, DO-15; TVS Polarit; TVS DIODE, 600W, 13V, DO-15; Reverse Stand-Off Voltage Vrwm:11.1V; Breakdown Voltage Range:12.4V to 13.7V; Clamping Voltage Vc Max:18.2V; Peak Pulse Current Ippm:33.5A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN