Bourns SMAJ30CA-Q

Dio Tvs Vwm 30V 400W Bidir Sma Aec-Q/Tape & Reel - 7" Reel |Bourns, Inc. SMAJ30CA-Q
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ30CA-Q.

TME

Datasheet6 pages3 years ago

IHS

Inventory History

3 month trend:
-5.34%

Alternate Parts

Price @ 1000
$ 0.148
$ 0.07
$ 0.07
Stock
599,797
44,567
44,567
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
35.05 V
35.05 V
35.05 V
Clamping Voltage
48.4 V
48.4 V
48.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
-
8.3 A
8.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bourns SMAJ30CA-Q provided by its distributors.

Dio Tvs Vwm 30V 400W Bidir Sma Aec-Q/Tape & Reel - 7" Reel |Bourns, Inc. SMAJ30CA-Q
SMAJ-Q Transient Voltage Suppressor Diode Single Bi-Directional 30V 40A 400W 2-Pin DO-214AC T/R
DO-214AC SMA Automotive AEC-Q101SMAJ 1 Surface Mount Zener Tvs Diode 30V 8.3A 400W -55C~150C TJ
Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
8.3A 400W 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Bi-Dir 30V 400W Automotive 2-Pin SMA T/R
TVS DIODE 30VWM 48.4VC DO214AC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.