Bourns SMAJ16CA-Q

Dio Tvs Vwm 16V 400W Bidir Sma Aec-Q/Tape & Reel - 7" Reel |Bourns, Inc. SMAJ16CA-Q
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ16CA-Q.

TME

Datasheet6 pages3 years ago

IHS

Inventory History

3 month trend:
-15.81%

CAD Models

Download Bourns SMAJ16CA-Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.115
Stock
122,127
10,890
Authorized Distributors
6
4
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
18.75 V
18.75 V
Clamping Voltage
26 V
26 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
-
15.3 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2018-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SMAJ16CA-Q provided by its distributors.

Dio Tvs Vwm 16V 400W Bidir Sma Aec-Q/Tape & Reel - 7" Reel |Bourns, Inc. SMAJ16CA-Q
SMAJ-Q Transient Voltage Suppressor Diode Single Bi-Directional 16V 40A 400W 2-Pin DO-214AC T/R
Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
15.3A 400W 26V 17.8V 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.