Bourns SMAJ13A-Q

Dio Tvs Vwm 13V 400W Unidir Sma Aec-Q /; |Bourns, Inc. SMAJ13A-Q
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ13A-Q.

TME

Datasheet6 pages4 years ago

IHS

Inventory History

3 month trend:
-0.65%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.159
$ 0.159
Stock
142,382
345,561
345,561
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15.15 V
15.15 V
15.15 V
Clamping Voltage
21.5 V
21.5 V
21.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
-
18.6 A
18.6 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2018-01-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SMAJ13A-Q provided by its distributors.

Dio Tvs Vwm 13V 400W Unidir Sma Aec-Q /; |Bourns, Inc. SMAJ13A-Q
18.6A 400W 21.5V 14.4V 13V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode, Unidirectional, 400W, 18.6A, SMA(DO-214AC), SMD
SMAJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 13V 40A 400W 2-Pin DO-214AC T/R
TVS DIODE 13VWM 21.5VC DO214AC
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.