Bourns SF-1206F700-2

SMD-Fuse SMD 1206, 7 A, F, 24 V (DC), 50 A breaking capacity, SF-1206F700-2
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SF-1206F700-2.

IHS

Datasheet5 pages4 years ago

element14 APAC

JRH Electronics

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-5.23%

CAD Models

Download Bourns SF-1206F700-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse0469008.WR
Fuse Chip Slow Blow Acting 8A 24V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Schurter3414.0124.26
Usf 0402 Fuse Ff 5A/Blister Reel Rohs Compliant: Yes |Schurter 3414.0124.26
Littelfuse0429007.WRML
Fuse Chip Very Fast Acting 7A 24V SMD Solder Pad 1206 Epoxy T/R CSA/UL
Littelfuse0469007.WR
Fuse Chip Slow Blow Acting 7A 24V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Littelfuse0469006.WR
Fuse Chip Slow Blow Acting 6A 24V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Littelfuse0429007.WRMLHF
Electric Fuse, Very Fast Blow, 7A, 24VAC, 24VDC, 35A (IR), Surface Mount, 1206

Descriptions

Descriptions of Bourns SF-1206F700-2 provided by its distributors.

SMD-Fuse SMD 1206, 7 A, F, 24 V (DC), 50 A breaking capacity, SF-1206F700-2
Electric Fuse, Fast Blow, 7A, 32VDC, 50A (IR), Surface Mount, 1206
SMD Fuse, Fast Acting, 7 A, 32 VDC, 1206 [3216 Metric], SF-1206F
FUSE, 7A, 24VDC, SMD, FAST ACTING; Voltage Rating VAC: -; Voltage Rating VDC: 24V; Fuse Current: 7A; Breaking Capacity Current AC: -; Breaking Capacity Current DC: 50A; Blow Characteristic: Fast Acting; Serie

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF-1206F700-2.