Bourns SF-1206F250-2

Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 1206 T/R UL
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SF-1206F250-2.

IHS

Datasheet5 pages4 years ago

Electro Sonic

JRH Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+8.66%

CAD Models

Download Bourns SF-1206F250-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter3412.0121.22
Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Schurter3412.0121.11
Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass Bag cULus
Schurter3412.0121.24
Electric Fuse, Super Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Littelfuse0466003.NR
Electric Fuse, Very Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206
Electric Fuse, Fast Blow, 3A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
SMD Fuse, Fast Acting, 3 A, 32 VDC, 0603 [1608 Metric], CC06H

Descriptions

Descriptions of Bourns SF-1206F250-2 provided by its distributors.

Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 1206 T/R UL
Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, 1206
SMD Fuse, Fast Acting, 2.5 A, 32 VDC, 1206 [3216 Metric], SF-1206F
FUSE, SMD, 1206, 2.5A; Fuse Current: 2.5A; Product Range: SinglFuse Series; Voltage Rating VAC: -; Voltage Rating V DC: 32VDC; Blow Characteristic: Fast Acting; Fuse Case Style: 1206; Breaking Capacity Current AC: -; Breaking C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF-1206F250-2.