Bourns SF-0603S300-2

Fuse Chip Slow Blow Acting 3A 32V SMD Solder Pad 0603 Ceramic T/R UL
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SF-0603S300-2.

HQonline

Datasheet5 pages5 years ago

element14 APAC

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.41%

CAD Models

Download Bourns SF-0603S300-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter3412.0122.22
Electric Fuse, Super Fast Blow, 3.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Littelfuse046703.5NR
Electric Fuse, Very Fast Blow, 3.5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
3.5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603
Littelfuse044003.5WR
440 Series - Ceramic Base 1206-Size High I2t SMD Fuse, 3.5 A, 32 VAC 32 VDC, RoHS
Littelfuse043703.5WR
Electric Fuse, Fast Blow, 3.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Schurter3412.0121.22
Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus

Descriptions

Descriptions of Bourns SF-0603S300-2 provided by its distributors.

Fuse Chip Slow Blow Acting 3A 32V SMD Solder Pad 0603 Ceramic T/R UL
SMD Fuse, Slow Blow, 3 A, 35 VAC, 32 VDC, 0603 [1608 Metric], SF-0603S
FUSE, BOARD MOUNT, 3A, 32VDC 0603 | Bourns SF-0603S300-2
FUSE, 3A, 24VDC, SMD, SLOW BLOW; Voltage Rating VAC: -; Voltage Rating VDC: 32V; Fuse Current: 3A; Breaking Capacity Current AC: -; Breaking Capacity Current DC: 50A; Blow Characteristic: Slow Blow; Series: SF
Length mm = 1.6 / Width mm = 0.8 / Rated Current A = 3 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - DC V = 32 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -20 / Fuse Characteristic = Time Lag T / Standards Met = UL Listed / Series = SF-0603S

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF-0603S300-2.
  • SF0603S300-2