Bourns SF-0402F300-2

SMD-Fuse SMD 0402, 3 A, F, 32 V (DC), 35 A breaking capacity, SF-0402F300-2
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SF-0402F300-2.

Farnell

Datasheet5 pages4 years ago
Datasheet4 pages8 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 0.36
$ 0.461
Stock
245,593
46,915
Authorized Distributors
6
6
Current Rating
3 A
3 A
Voltage Rating (AC)
-
32 V
Voltage Rating (DC)
32 V
32 V
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Bourns SF-0402F300-2 provided by its distributors.

SMD-Fuse SMD 0402, 3 A, F, 32 V (DC), 35 A breaking capacity, SF-0402F300-2
Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, 0402
32V 0.05427A2S 35A Board Mount (Cartridge Style Excluded) 3A 0402 1mm*520¦Ìm*350¦Ìm
Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0402 T/R UL
FUSE, 3A, 24VDC, FAST ACTING, SMD; Fuse Current: 3A; Product Range: SF-0402F Series; Voltage Rating VAC: -; Voltage Rating V DC: 24VDC; Blow Characteristic: Fast Acting; Fuse Case Style: 0402; Breaking Capacity Current AC: -; B

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF-0402F300-2.