Bourns 2102-H-RC

Inductor High Current Toroid 12uH/7.4uH 15% 1KHz 10.3A 0.007Ohm DCR RDL
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2102-H-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Newark

Inventory History

3 month trend:
+98.36%

CAD Models

Download Bourns 2102-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.57
$ 1.75
Stock
18,011
29,199
Authorized Distributors
6
6
Inductance
12 µH
12 µH
Tolerance
15 %
15 %
Current Rating
10.3 A
10.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
7 mΩ
7 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns2202-V-RC
Ind High Current Toroid 12uH 15% 1KHz 12A RDL
Inductor, Toroidal /Box Rohs Compliant: Yes |Bourns Jw Miller 2100LL-120H-RC
Bourns2102-V-RC
Ind High Current Toroid 12uH 15% 1KHz 10.3A RDL
API Delevan4922-14L
General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2102-H-RC provided by its distributors.

Inductor High Current Toroid 12uH/7.4uH 15% 1KHz 10.3A 0.007Ohm DCR RDL
FIXED IND 12UH 10.3A 7 MOHM TH
General Purpose Inductor, 12uH, 15%, 1 Element
1KHz 10.3A 12¦ÌH 7m¦¸ ¡À15% , 21.84mm*11.43mm*11.43mm
10.3A 12uH ±15% Plugin,D=21.8mm Power Inductors ROHS
2100 Radial Horizontal (Open) 0.860Dia 21.84mm 12muH
2102 INDUCTOR 12UH 10.3A HORIZ
Toroidal Inductor, 12Uh, 10.3A, 15%; Product Range:2100 Series; Inductance:12Μh; Rms Current (Irms):10.3A; Dc Resistance Max:0.007Ohm; Inductance Tolerance:± 15%; Case Dimensions:21.84Mm X 11.43Mm Rohs Compliant: Yes |Bourns Jw Miller 2102-H-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2102-H-RC.