Bourns SDR1307A-271K

Inductor Power Unshielded Wirewound 270uH 10% 100KHz 15Q-Factor Ferrite 1.2A 410mOhm DCR Automotive T/R
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307A-271K.

IHS

Datasheet4 pages6 years ago

Master Electronics

CAD Models

Download Bourns SDR1307A-271K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.452
Stock
6,530
23,389
Authorized Distributors
6
6
Inductance
270 µH
270 µH
Tolerance
10 %
10 %
Current Rating
1.2 A
1.2 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
410 mΩ
410 mΩ
Q Factor
-
15
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 270uH 10% 100KHz 15Q-Factor Ferrite 1.2A 0.41Ohm DCR T/R
Inductor Power Shielded Wirewound 270uH 10% 1KHz 20Q-Factor Ferrite 1.3A 0.45Ohm DCR T/R
Inductor Power Shielded Wirewound 270uH 10% 1KHz 20Q-Factor Ferrite 1.2A 0.45Ohm DCR T/R
Ind 270.00 Uh 1.400 A 270.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-271K

Descriptions

Descriptions of Bourns SDR1307A-271K provided by its distributors.

Inductor Power Unshielded Wirewound 270uH 10% 100KHz 15Q-Factor Ferrite 1.2A 410mOhm DCR Automotive T/R
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
Surface Mount Power Inductor, Aec-Q200 Sdr1307A Series, 270 H, 10%, Unshielded, 0.41 Ohm, 1.2 A |Bourns, Inc. SDR1307A-271K
INDUCTOR, 270UH, 1.8A, 10%, POWER; Inductance: 270µH; RMS Current (Irms): 1.2A; Inductor Construction: Unshielded; Saturation Current (Isat): 1.8A; Product Range: SDR1307A Series; Power Inductor Case: 13mm x 7mm; DC Resistance

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307A271K