Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1307-150ML

Inductor Power Unshielded Wirewound 15uH 20% 100KHz 28Q-Factor Ferrite 4.5A 0.034Ohm DCR T/R
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307-150ML.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-61.92%

CAD Models

Download Bourns SDR1307-150ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.549
Stock
54,493
20,608
Authorized Distributors
6
5
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
4.5 A
4.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
34 mΩ
34 mΩ
Q Factor
28
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz 25Q-Factor Ferrite 5A 27mOhm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 26Q-Factor Ferrite 5.2A 0.0285Ohm DCR T/R
Inductor Power Unshielded Wirewound 15uH 15% 100KHz 38Q-Factor Ferrite 5A 0.0288Ohm DCR T/R
Inductor Power Unshielded Wirewound 15uH 20% 100KHz 4A 0.036Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.9A 0.0423Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.5A 43mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SDR1307-150ML provided by its distributors.

Inductor Power Unshielded Wirewound 15uH 20% 100KHz 28Q-Factor Ferrite 4.5A 0.034Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
FIXED IND 15UH 4.5A 34 MOHM SMD
100KHz 17MHz 7.5A 4.5A 28@2.52MHz 15μH 34mΩ ±20% 1307 standard mounting,SMD mount 13mm*13mm*7.3mm
SDR1307 Nonstandard 0.512Lx0.512W 13.00mmx13.00mm 15muH
4.5A 15uH ±20% 7.5A SMD,13x13mm Power Inductors ROHS
INDUCTOR, 15UH, 20%, 4.5A, SMD;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307-150ML.