Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1307A-150M

Inductor Power Unshielded Wirewound 15uH 20% 100KHz 28Q-Factor Ferrite 4.5A 0.034Ohm DCR Automotive T/R
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307A-150M.

Farnell

Datasheet4 pages6 years ago

Newark

Master Electronics

Alternate Parts

Price @ 1000
$ 0.549
$ 0.493
Stock
20,608
54,493
Authorized Distributors
5
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
4.5 A
4.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
34 mΩ
34 mΩ
Q Factor
-
28
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 15uH 20% 100KHz 28Q-Factor Ferrite 4.5A 0.034Ohm DCR T/R
Inductor Power Unshielded Wirewound 15uH 15% 100KHz 38Q-Factor Ferrite 5A 0.0288Ohm DCR T/R
Ind Power Wirewound 15uH 20% 100KHz 20Q-Factor Ferrite 4.3A T/R
TAIYO YUDENNS10165T150MNV
Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.84A 0.0336Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 15uH 20% 100KHz 4A 0.036Ohm DCR T/R
TAIYO YUDENNS10155T150MNV
Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.4A 0.0372Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SDR1307A-150M provided by its distributors.

Inductor Power Unshielded Wirewound 15uH 20% 100KHz 28Q-Factor Ferrite 4.5A 0.034Ohm DCR Automotive T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
FIXED IND 15UH 4.5A 34 MOHM SMD
4.5A 15uH ±20% 7.5A SMD,13x13mm Power Inductors ROHS
INDUCTOR, 15UH, 7.5A, 20%, POWER;
INDUCTOR, 15UH, 7.5A, 20%, POWER; Inductance: 15µH; RMS Current (Irms): 4.5A; Inductor Construction: Unshielded; Saturation Current (Isat): 7.5A; Product Range: SDR1307A Series; Power Inductor Case: 13mm x 7mm; DC Resistance Max: 0.034ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307A150M