Bourns SDR1006-270KL

Inductor Power Unshielded Wirewound 27uH 10% 1KHz 25Q-Factor Ferrite 1.75A 0.11Ohm DCR T/R
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-270KL.

Newark

Datasheet3 pages7 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.75%

CAD Models

Download Bourns SDR1006-270KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.603
Stock
227,536
16,991
Authorized Distributors
6
3
Inductance
27 µH
27 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
110 mΩ
110 mΩ
Q Factor
25
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 27uH 10% 1KHz 20Q-Factor Ferrite 1.3A 0.12Ohm DCR T/R
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core
Inductor Power Wirewound 27uH 10% 2.52MHz 40Q-Factor Ferrite 1.8A 0.11Ohm DCR RDL Bag
TAIYO YUDENLHL10TB270K
Ind Power 27uH 10% 2.52MHz 60Q-Factor Ferrite 2A RDL Ammo Pack
Inductor Power Wirewound 27uH 10% 1KHz 0.95A 0.22Ohm DCR AXL T/R
TAIYO YUDENLHLHL08TB270K
Inductor Power Wirewound 27uH 10% 2.52MHz 50Q-Factor Ferrite 1.5A 0.091Ohm DCR RDL Ammo

Descriptions

Descriptions of Bourns SDR1006-270KL provided by its distributors.

Inductor Power Unshielded Wirewound 27uH 10% 1KHz 25Q-Factor Ferrite 1.75A 0.11Ohm DCR T/R
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
Fixed Inductor Nonstandard 27µH ±10% 1.75A 110mΩ 11MHz 25@2.52MHz
INDUCTOR, POWER, NON-SHIELDED, WIREWOUND, 27UH, 10%, 1.75A
Smd Pwr Ind, 27Uh, 1.75A, Unshielded; Inductance:27Μh; Rms Current (Irms):1.75A; Inductor Construction:Unshielded; Saturation Current (Isat):3.4A; Product Range:Sdr1006 Series; Inductor Case/Package:-; Dc Resistance Max:0.11Ohm Rohs Compliant: Yes |Bourns, Inc. SDR1006-270KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1006-270KL.