Bourns SDR0703-151KL

Inductor Power Unshielded Wirewound 150uH 10% 100KHz 30Q-Factor Ferrite 0.25A 2Ohm DCR T/R
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0703-151KL.

IHS

Datasheet3 pages7 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.15%

CAD Models

Download Bourns SDR0703-151KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Wirewound 150uH 10% 796KHz 50Q-Factor Ferrite 0.275A 2.1Ohm DCR RDL Bag
Ind Power Wirewound 150uH 10% 100KHz 23Q-Factor Ferrite 1.4A T/R
Inductor Power Unshielded Drum Core 150uH 10% 790KHz 30Q-Factor Ferrite 1.15A 0.27Ohm DCR RDL
Inductor Power Molded/Unshielded Wirewound 150uH 10% 100KHz 0.14A 8.32Ohm DCR 1210 Automotive T/R
Inductor Power Unshielded Wirewound 150uH 10% 100KHz 0.43A 1.3Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR0703-151KL provided by its distributors.

Inductor Power Unshielded Wirewound 150uH 10% 100KHz 30Q-Factor Ferrite 0.25A 2Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2618
IND UNSHLD WIREWOUND 150UH 10% FERRITE SMD
Inductor, Un-Shielded, 150Uh, 340Ma, Smd; Inductance:150Μh; Rms Current (Irms):250Ma; Inductor Construction:Unshielded; Saturation Current (Isat):340Ma; Product Range:Sdr0703 Series; Dc Resistance Max:2Ohm; Inductance Tolerance:± 10%rohs Compliant: Yes |Bourns, Inc. SDR0703-151KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0703-151KL.