Bourns SDR0403-5R6ML

Inductor Power Unshielded Wirewound 5.6uH 20% 1KHz 28Q-Factor Ferrite 1.6A 0.1Ohm DCR T/R
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0403-5R6ML.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.05%

CAD Models

Download Bourns SDR0403-5R6ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 1.261
Stock
135,161
48,328
Authorized Distributors
6
3
Inductance
5.6 µH
5.6 µH
Tolerance
20 %
20 %
Current Rating
1.6 A
1.58 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
69 mΩ
Q Factor
28
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor, ferrite,5.6Uh,20+% Tol,20-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0604-5R6ML
Inductor Power Shielded Wirewound 5.6uH 20% 1KHz 20Q-Factor Ferrite 1.95A 0.065Ohm DCR T/R
Ind Power Wirewound 5.6uH 20% 100KHz 20Q-Factor Ferrite 1.4A T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 1.17A 0.1009Ohm DCR T/R
TAIYO YUDENNRS6012T5R3MMGJ
Inductor Power Shielded Wirewound 5.3uH 20% 100KHz Ferrite 1.55A 0.15Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SDR0403-5R6ML provided by its distributors.

Inductor Power Unshielded Wirewound 5.6uH 20% 1KHz 28Q-Factor Ferrite 1.6A 0.1Ohm DCR T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1816
SDR0403 WIREWOUND SMDINDUCTOR W/FERRITECORE,5.6 UH +/-20%WIREWOUND 2.4A IDC Q:28
Inductor, 5.6Uh, Unshielded, 1.6A; Inductance:5.6Μh; Rms Current (Irms):1.6A; Inductor Construction:Unshielded; Saturation Current (Isat):2.4A; Product Range:Sdr0403 Series; Dc Resistance Max:100Mohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SDR0403-5R6ML

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0403-5R6ML.