Bourns SDR0302-820KL

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0302-820KL.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-16.15%

CAD Models

Download Bourns SDR0302-820KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
Inductor Power Wirewound 82uH 10% 1KHz 20Q-Factor Ferrite 0.58A 0.6Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 82uH 10% 1KHz 25Q-Factor Ferrite 0.42A 1.27Ohm DCR T/R
Inductor Power Molded/Unshielded Wirewound 82uH 10% 100KHz 0.2A 2.08Ohm DCR 1812 T/R
Inductor Power Unshielded Wirewound 82uH 10% 1KHz 0.58A 0.6Ohm DCR AXL T/R
Wurth Elektronik7447669182
975KHz 11MHz 300mA 40@975kHz 82¦ÌH 3.18¦¸ ¡À10% 1812 , 4.5mm*3.2mm*3.4mm

Descriptions

Descriptions of Bourns SDR0302-820KL provided by its distributors.

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
Inductor Power Unshielded Wirewound 82uH 10% 100KHz 24Q-Factor Ferrite 0.28A 2.1Ohm DCR Automotive T/R
FIXED IND 82UH 280MA 2.1 OHM SMD
1KHz 12MHz 300mA 280mA 24@2.52MHz 82¦ÌH 2.1¦¸ ¡À10% SMD,3X2.8MM , 3mm*2.8mm*2.8mm
280mA 82uH ±10% 300mA SMD,3x2.8mm Power Inductors ROHS
SDR0302 Nonstandard 0.118Lx0.110W 3.00mmx2.80mm 82muH
MAGNETICS - NON-SHIELDED POWER INDUCT-LF
INDUCTOR POWER 82UH 0.28A 0302
Inductor, 82Uh, Unshielded, 0.28A; Inductance:82Μh; Rms Current (Irms):280Ma; Inductor Construction:Unshielded; Saturation Current (Isat):300Ma; Product Range:Sdr0302 Series; Dc Resistance Max:2.1Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns, Inc. SDR0302-820KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0302-820KL.