Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB0608-820KL

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0608-820KL.

Electro Sonic

Datasheet8 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns RLB0608-820KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Ind Power Wirewound 82uH 10% 2.52MHz 30Q-Factor Ferrite 340mA RDL Bag
Inductor General Purpose Chip Wirewound 82uH 10% 2.52MHz 50Q-Factor Ferrite 0.12A 7Ohm DCR 1812 T/R
Ind Chip Molded Wirewound 82uH 10% 2.52MHz 50Q-Factor 120mA 1812 T/R
TAIYO YUDENLHL10TB820K
Ind Power 82uH 10% 2.52MHz 40Q-Factor Ferrite 1.4A RDL Ammo Pack
TAIYO YUDENLHL08NB820K
Ind Power 82uH 10% 2.52MHz 35Q-Factor Ferrite 900mA RDL Bulk
Inductor,ferrite,82Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0603-820KL

Descriptions

Descriptions of Bourns RLB0608-820KL provided by its distributors.

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
FIXED IND 82UH 320MA 1.5 OHM TH
Ind5X6.5Mm,82Uh10%.32A, non-Shdth /Bulk,; |Bourns, Inc. RLB0608-820KL
320mA 82uH ±10% Plugin,D5xL6.5mm Power Inductors ROHS
RLB Radial Vertical Cylinder 0.197Dia 5.00mm 82muH
2.52MHz 5.5MHz 320mA 50@2.52MHz 82μH 1.5Ω ±10% Plugins,D5XL6.5MM vertical mounting,Through hole mounting 5mm(Length)*7.5mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.