Bourns SDR0302-470KL

Ind Power Wirewound 47uH 10% 1KHz 23Q-Factor Ferrite 360mA T/R
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0302-470KL.

Newark

Datasheet3 pages7 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-4.94%

CAD Models

Download Bourns SDR0302-470KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENBRL3225T470K
Inductor Power Chip Wirewound 47uH 10% 100KHz Ferrite 0.39A 1.2Ohm DCR 1210 T/R
TAIYO YUDENCB2518T470K
Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.42A 1.235Ohm DCR 1007 T/R
Inductor Power Wirewound 47uH 10% 2.52MHz 50Q-Factor Ferrite 0.37A 1Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 47uH 10% 100KHz 20Q-Factor Ferrite 0.4A 0.72Ohm DCR T/R
Wurth Elektronik7447669147
975KHz 15MHz 425mA 40@975kHz 47¦ÌH 1.54¦¸ ¡À10% 1812 , 4.5mm*3.2mm*3.4mm
Inductor Power Wirewound 47uH 10% 2.52MHz 30Q-Factor Ferrite 0.45A 0.4Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns SDR0302-470KL provided by its distributors.

Ind Power Wirewound 47uH 10% 1KHz 23Q-Factor Ferrite 360mA T/R
Avnet Japan
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
1KHz 17MHz 400mA 360mA 23@2.52MHz 47¦ÌH 1.27¦¸ ¡À10% , 3mm*2.8mm*2.8mm
FIXED IND 47UH 360MA 1.27OHM SMD
MAGNETICS - NON-SHIELDED POWER INDUCT-LF
SDR0302 Nonstandard 0.118Lx0.110W 3.00mmx2.80mm 47muH
INDUCTOR POWER 47UH 0.36A 0302
MAGNETICS - NON-SHIELDED POWER INDUCTOR; Product Range:BOURNS - SDR0302 Series; Inductance:47µH; Inductance Tolerance:± 10%; DC Resistance Max:1.27ohm; Q Factor:23; DC Current Rating:360mA; Self Resonant Frequency (Min):17MHz; Q Test Frequency:2.52MHz; Inductor Case Style:SMD; Core Material:Ferrite DR; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0302-470KL.