Bourns SDE1006A-331K

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 3535
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDE1006A-331K.

IHS

Datasheet3 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-7.00%

CAD Models

Download Bourns SDE1006A-331K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Inductor Radial, Vertical Cylinder 330µH ±10% 780mA 850mΩ 2.3MHz 20@796kHz
Inductor Power Wirewound 330uH 10% 1KHz 20Q-Factor Ferrite 0.78A 0.85Ohm DCR RDL Bag
Inductor Power Wirewound 330uH 10% 1KHz 12Q-Factor Ferrite 520mA T/R
TAIYO YUDENLHL10NB331K
Ind Power 330uH 10% 796KHz 30Q-Factor Ferrite 680mA RDL Bulk
TAIYO YUDENLHL10TB331K
Ind Power 330uH 10% 796KHz 30Q-Factor Ferrite 680mA RDL Ammo Pack
Inductor Power Wirewound 330uH 10% 1KHz Ferrite 700mA 655mOhm DCR AXL Bag

Descriptions

Descriptions of Bourns SDE1006A-331K provided by its distributors.

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 3535
1KHz 4.3MHz 750mA 700mA 330¦ÌH 1.15¦¸ ¡À10% SMD,9X10MM , 10mm*9mm*5.8mm
FIXED IND 330UH 700MA 1.15OHM SM
SDE1006A Nonstandard 0.394Lx0.354W 10.00mmx9.00mm 330muH
INDUCTOR, POWER, 330UH, 0.75A, 10%
700mA 330uH ±10% 750mA SMD,9x10mm Power Inductors ROHS
Surface Mount Power Inductor, Aec-Q200 Sde1006A Series, 330 H, 10%, Unshielded, 1.15 Ohm, 700 Ma |Bourns, Inc. SDE1006A-331K
INDUCTOR, 330UH, 0.75A, 10%, POWER; Inductance: 330µH; RMS Current (Irms): 700mA; Inductor Construction: Unshielded; Saturation Current (Isat): 750mA; Product Range: SDE1006A Series; Power Inductor Case: 10mm x 9mm x 5.4mm; DC Resistance Max: 1.15ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (07-Jul-2017); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDE1006A331K