Bourns SDE0604A-100M

Inductor Power Unshielded Wirewound 10uH 20% 1MHz Ferrite 2.6A 0.1Ohm DCR Automotive T/R
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDE0604A-100M.

IHS

Datasheet4 pages6 years ago

HQonline

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+12.37%

CAD Models

Download Bourns SDE0604A-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 10uH 20% 1MHz Ferrite 3.2A 0.07Ohm DCR Automotive T/R
Inductor Power Molded Wirewound 10uH 20% 3A 0.105Ohm DCR T/R
Inductor Power Unshielded Wirewound 10uH 20% 1KHz 43Q-Factor Ferrite 2.9A 0.05Ohm DCR T/R
Inductor Power Wirewound 10uH 20% 1KHz 140Q-Factor Ferrite 3.2A 0.015Ohm DCR RDL Bag
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3A Blister Plastic T/R
TAIYO YUDENNR8040T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.0442Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns SDE0604A-100M provided by its distributors.

Inductor Power Unshielded Wirewound 10uH 20% 1MHz Ferrite 2.6A 0.1Ohm DCR Automotive T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Fixed Inductor Nonstandard 10µH ±20% 2.6A 100mΩ 32MHz -
Inductor, 10Uh, Unshielded, 2.6A; Inductance:10Μh; Rms Current (Irms):2.6A; Inductor Construction:Unshielded; Saturation Current (Isat):2A; Product Range:Sde0604A Series; Dc Resistance Max:100Mohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SDE0604A-100M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDE0604A-100M.
  • SDE0604A100M